Filter Your Search
1 - 1 of 1 results
|
R10-E1Z2-S800
TE Connectivity
|
$77.8428 Buy | Yes | End Of Life | 12 V | 180 mW | 800 Ω | 2 A | 120 V | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | 12 V | 7.5A@120VAC | 50 mΩ | 1000 Vrms | 500 Vrms | Random | 10 GΩ | CSA; UL | -55 °C | 75 °C | AC/DC | SILVER | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 40 g | TE CONNECTIVITY LTD | not_compliant | EAR99 | TE Connectivity |