Parametric results for: r0.25s-1205 under Power Supply Modules

Filter Your Search

1 - 10 of 62 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: r025s1205
Select parts from the table below to compare.
Compare
Compare
R0.25S-1205
RECOM Power GmbH
$10.1384 Yes Active 12 V 5 V 13.2 V 10.8 V 4.65 V 5.35 V 50 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 255 5 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm RECOM POWER GMBH SMD-8/5 compliant EAR99 RECOM Power
R0.25S-1205/HP
RECOM Power GmbH
$10.3576 Yes Active 12 V 5 V 13.2 V 10.8 V 4.65 V 5.35 V 50 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 255 5 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm RECOM POWER GMBH SMD-8/5 compliant EAR99 RECOM Power
R0.25S-1205-R
RECOM Power GmbH
$11.6837 Yes Active 12 V 5 V 13.2 V 10.8 V 4.65 V 5.35 V 50 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-8/5 compliant EAR99 RECOM Power
R0.25S-1205/E
RECOM Power GmbH
$12.4701 Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G5 e1 100 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.25 mm RECOM POWER GMBH SMD-8/5 compliant EAR99 RECOM Power
R0.25S12-0515-R
RECOM Power GmbH
$12.8227 Yes Active 5 V 15 V 5.5 V 4.5 V 13.95 V 16.05 V 17 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED SOP GWDIP10/12,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-12/10 compliant EAR99 RECOM Power
R0.25S12-0524-R
RECOM Power GmbH
$12.8227 Yes Active 5 V 24 V 5.5 V 4.5 V 22.32 V 25.68 V 10.4 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED SOP GWDIP10/12,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SOP, GWDIP10/12,.44 compliant EAR99 RECOM Power
R0.25S12-0524/P-R
RECOM Power GmbH
$14.0615 Yes Active 5 V 24 V 5.5 V 4.5 V 22.32 V 25.68 V 10.4 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED SOP GWDIP10/12,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-12/10 compliant EAR99 RECOM Power
R0.25S12-0524/H-R
RECOM Power GmbH
$14.0615 Yes Active 5 V 24 V 5.5 V 4.5 V 22.32 V 25.68 V 10.4 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED SOP GWDIP10/12,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-12/10 compliant EAR99 RECOM Power
R0.25S12-0505/H-R
RECOM Power GmbH
$14.0615 Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 50 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED SOP GWDIP10/12,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-12/10 compliant EAR99 RECOM Power
R0.25S-1205/HP-R
RECOM Power GmbH
$14.0615 Yes Active 12 V 5 V 13.2 V 10.8 V 4.65 V 5.35 V 50 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G5 Not Qualified 100 °C -40 °C 245 30 5 UNSPECIFIED SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm RECOM POWER GMBH SOP, GWDIP5/8,.48 compliant EAR99 RECOM Power