Filter Your Search
1 - 1 of 1 results
|
R0.25D12-0524/P-R
RECOM Power GmbH
|
Check for Price Buy | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power |