Parametric results for: r0.25d-0505 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: r025d0505
Select parts from the table below to compare.
Compare
Compare
R0.25D-0505/P-R
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-10/6 compliant EAR99 RECOM Power
R0.25D-0505-R
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SOP, GWDIP6/10,.48 compliant EAR99 RECOM Power
R0.25D-0505/H
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SMD-10/6 compliant EAR99 RECOM Power
R0.25D-0505/P
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SOP, GWDIP6/10,.48 compliant EAR99 RECOM Power
R0.25D-0505/H-R
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH ROHS COMPLIANT, SMD-10/6 compliant EAR99 RECOM Power
R0.25D-0505/HP-R
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SOP, GWDIP6/10,.48 compliant EAR99 RECOM Power
R0.25D-0505/HP
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SOP, GWDIP6/10,.48 compliant EAR99 RECOM Power
R0.25D-0505
RECOM Power GmbH
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.65 V 5.35 V 25 mA 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 250 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 255 5 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SMD-10/6 compliant EAR99 RECOM Power