Parametric results for: q65112a0493 under Visible LEDs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: q65112a0493
Select parts from the table below to compare.
Compare
Compare
Q65112A0493
OSRAM Opto Semiconductors
Check for Price Yes Transferred NEUTRAL WHITE 1.3 A 3.2 V 1 YES SURFACE MOUNT 80 deg SINGLE WITH BUILT-IN ESD PROTECTION DEVICE SINGLE COLOR LED 1.2 V e3 125 °C -40 °C 2 TR, 7 INCH ROUND Matte Tin (Sn) - with Nickel (Ni) barrier 2.25 mm 2.155 mm 2.548 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 2016-02-17