Parametric results for: puz3-d12-s5-d under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: puz3d12s5d
Select parts from the table below to compare.
Compare
Compare
PUZ3-D12-S5-D
CUI Inc
Check for Price Yes Yes Not Recommended 12 V 5 V 18 V 9 V 4.85 V 5.15 V 600 mA 1 NO NO 200 kHz DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.02828 Vrms HYBRID INDUSTRIAL 3 W R-XDMA-P8 CE, EN, IEC 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 11.3 mm CUI INC PACKAGE-24/8 compliant EAR99 CUI Inc.