Parametric results for: ptvs30vp1up under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ptvs30vp1up
Select parts from the table below to compare.
Compare
Compare
PTVS30VP1UP,115
Nexperia
$0.2375 Yes Active SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 600 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NEXPERIA SOD PLASTIC PACKAGE-2 2 SOD128 not_compliant 2017-02-01 Nexperia
PTVS30VP1UP-115
NXP Semiconductors
Check for Price Yes Transferred 48.4 V 35.1 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 600 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS R-PDSO-F2 2 compliant EAR99 8541.10.00.50
PTVS30VP1UP
Nexperia
Check for Price Yes Active SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 600 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NEXPERIA PLASTIC PACKAGE-2 not_compliant 2017-02-01 Nexperia EAR99 8541.10.00.50
PTVS30VP1UP
NXP Semiconductors
Check for Price Yes Transferred SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 600 W Not Qualified R-PDSO-F2 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Pure Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-2 2 unknown NXP EAR99 8541.10.00.50
PTVS30VP1UP,115
NXP Semiconductors
Check for Price Yes Transferred 48.4 V 35.1 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 600 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOD PLASTIC PACKAGE-2 2 SOD128 not_compliant