Parametric results for: ptvs13vp1utp under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ptvs13vp1utp
Select parts from the table below to compare.
Compare
Compare
PTVS13VP1UTP,115
Nexperia
$0.1907 Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-2; IEC-61643-321 1 185 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NEXPERIA SOD PLASTIC PACKAGE-2 2 SOD128 not_compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PTVS13VP1UTP,115
NXP Semiconductors
Check for Price Yes Transferred 21.5 V 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 185 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOD PLASTIC PACKAGE-2 2 SOD128 not_compliant EAR99 8541.10.00.50
PTVS13VP1UTP
NXP Semiconductors
Check for Price Yes Transferred SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 185 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
PTVS13VP1UTP
Nexperia
Check for Price Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-2; IEC-61643-321 1 185 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NEXPERIA PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 2017-02-01 Nexperia