Filter Your Search
1 - 1 of 1 results
|
PT52A024B
TE Connectivity
|
Check for Price Buy | Yes | Obsolete | 750 mW | 777 Ω | 6 A | 250 V | 6 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 20 ms | 20 ms | CQC; TUV; UL | -45 °C | 70 °C | AC/DC | SOCKET MOUNT | RT2 | NO | SNAP ON | 22.1 mm | 36 mm | 28.1 mm | 28.1mm x 22.1mm x 36mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 |