Filter Your Search
1 - 4 of 4 results
|
PSA5A2-2
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 20 V | 5.1 V | 40 V | 8 V | 5.0694 V | 5.1306 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL | 10.2 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | METAL, CASE A01, MODULE-6 | compliant | Bel Power Solutions | ||||||
|
PSA5A2-2IRY
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 5.1 V | 40 V | 8 V | 5.508 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.3 % | 1.961 % | 1 | HYBRID | COMMERCIAL | 10.2 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | METAL, CASE A01, MODULE-6 | unknown | EAR99 | ||||||||
![]() |
PSA5A2-2IRY
Bel Power Solutions
|
Check for Price | No | Transferred | 20 V | 5.1 V | 40 V | 8 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1.961 % | 1 | COMMERCIAL | R-MDMA-D6 | Not Qualified | 50 °C | -10 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | DUAL | MELCHER | , | unknown | EAR99 | MODULE | 6 | CASE A01 | |||||||||||||||
|
PSA5A2-2
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 5.1 V | 40 V | 8 V | 5.0694 V | 5.1306 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL | 10.2 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | Module-6 | not_compliant | EAR99 |