Parametric results for: ps399csee under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ps399csee
Select parts from the table below to compare.
Compare
Compare
PS399CSEEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns DIFFERENTIAL MULTIPLEXER -8 V -3 V 4 1 101 dB 8 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm PERICOM SEMICONDUCTOR CORP SOIC SOP, 16 compliant EAR99 8542.39.00.01
PS399CSEE
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -8 V -3 V 4 1 101 dB 1 µA 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm PERICOM SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01