Filter Your Search
1 - 9 of 9 results
|
PS2801-4-F4-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SOP-16 | compliant | Transistor Outputs | |||||||||||||
|
PS2801-4-F4-A-K
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 300 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2801-4-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | ||||||||||
|
PS2801-4-F4-A-N
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 80 % | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, SOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2801-4-F4-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
PS2801-4-F4-A-L
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2801-4-F4-A-P
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2801-4-F4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2801-4-F4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 |