Parametric results for: pqq6w-q24-s24-s under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pqq6wq24s24s
Select parts from the table below to compare.
Compare
Compare
PQQ6W-Q24-S24-S
CUI Inc
Check for Price Buy Yes Not Recommended 24 V 24 V 36 V 9 V 23.52 V 24.48 V 250 mA 1 NO NO 500 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 1 % 1.5 % 1 SHORT CIRCUIT; OUTPUT OVERCURRENT 0.03535 Vrms HYBRID INDUSTRIAL 6 W R-PSMA-T7 CE, EN, IEC 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.5 mm 22 mm 12.5 mm CUI INC SIP-8/7 compliant CUI Inc.