Filter Your Search
1 - 1 of 1 results
![]() |
PQME3-D24-S12-M-TR
CUI Inc
|
Check for Price Buy | Yes | Yes | Not Recommended | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 250 mA | 1 | YES | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 3 W | 10 ms | R-PDMA-N7 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 18.1 mm | 19.2 mm | 10.66 mm | CUI INC | compliant | CUI Inc. |