Parametric results for: pqmc1-d24-d12-s under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pqmc1d24d12s
Select parts from the table below to compare.
Compare
Compare
PQMC1-D24-D12-S
CUI Inc
Check for Price Buy Yes Yes Not Recommended 24 V 12 V 36 V 18 V 11.64 V 12.36 V 42 mA 2 NO NO IT ALSO HAS -12V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 0.75 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSMA-T7 EN 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.5 mm 22 mm 12.25 mm CUI INC SIP-8/7 compliant EAR99 CUI Inc.