Filter Your Search
1 - 1 of 1 results
|
PQB3-D48-D5-D
CUI Inc
|
$33.4566 | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 300 mA | 2 | NO | NO | 200 kHz | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P10 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | compliant | EAR99 | CUI Inc. |