Parametric results for: pq1la183mspq under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pq1la183mspq
Select parts from the table below to compare.
Compare
Compare
PQ1LA183MSPQ
Sharp Corp
Check for Price Buy Yes Obsolete 7.8 V 2.8 V 1.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.86 V 1.74 V 3.3 % R-XDSO-F5 e6 Not Qualified 150 °C 5 UNSPECIFIED LSOF RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN BISMUTH FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.5 mm SHARP CORP ROHS COMPLIANT, PACKAGE-5 unknown Fixed,Positive,Single Output,Standard Drop