Parametric results for: pmzb670upe under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pmzb670upe
Select parts from the table below to compare.
Compare
Compare
PMZB670UPE
NXP Semiconductors
Check for Price Yes Transferred e3 1 TIN NXP SEMICONDUCTORS unknown EAR99
PMZB670UPE
Nexperia
Check for Price Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 680 mA 850 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 CHIP CARRIER, R-PBCC-N3 2017-02-01 Nexperia
PMZB670UPE,315
NXP Semiconductors
Check for Price Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 680 mA 850 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.7 W SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS compliant EAR99 1 X 0.60 MM, LEADLESS, ULTRA SMALL, ULTRA THIN, PLASTIC, DFN1006B-3, 3 PIN DFN 3 SOT883B
PMZB670UPE,315
Nexperia
Check for Price Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 680 mA 850 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 DFN1006B-3, 3 PIN 2017-02-01 Nexperia DFN 3 SOT883B