Parametric results for: pmeg100v080elpd under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pmeg100v080elpd
Select parts from the table below to compare.
Compare
Compare
PMEG100V080ELPDAZ
Nexperia
$0.2268 Buy Yes Not Recommended 850 mV 10 ns 500 nA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY EFFICIENCY 160 A 1 R-PDSO-F3 e3 IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA DFP 3 SOT1289 not_compliant Nexperia
PMEG100V080ELPDZ
Nexperia
$0.3228 Buy Yes Not Recommended 8 A 850 mV 10 ns 500 nA 1.66 W SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY EFFICIENCY 160 A 1 100 V R-PDSO-F2 e3 IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA DFP 3 SOT1289 not_compliant Nexperia EAR99 8541.10.00.80
PMEG100V080ELPD
NXP Semiconductors
Check for Price Buy Transferred 850 mV 10 ns 500 nA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY EFFICIENCY 160 A 1 R-PDSO-F3 AEC-Q101; IEC-60134 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL NXP SEMICONDUCTORS unknown NXP EAR99
PMEG100V080ELPD
Nexperia
Check for Price Buy Yes Not Recommended 8 A 850 mV 10 ns 50 nA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW LEAKAGE CURRENT EFFICIENCY 160 A 1 60 V R-PDSO-F3 e3 IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA not_compliant Nexperia EAR99 8541.10.00.80 SOT-1289, 3 PIN 2017-02-17