Filter Your Search
1 - 2 of 2 results
|
MPM-20-15
Mean Well
|
$14.2127 Buy | Yes | Active | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 1.54 A | 1 | YES | YES | 113 TO 370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 21 W | 1.53 s | R-XDMA-P4 | CB, CE, EAC, IEC, UKCA | 85 °C | -35 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,1.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
PM-20-15
Mean Well
|
Check for Price Buy | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 1 | NO | NO | SEATED HGT-NOM; ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 21 W | R-XDMA-P6 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 56 mm | 94 mm | 22.7 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | Module-6 |