Parametric results for: pm-10-12 under Operational Amplifiers

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
Manufacturer Part Number: pm1012
Select parts from the table below to compare.
Compare
Compare
PM1012GZ
Precision Monolithics Inc
Check for Price No Obsolete 1 e0 70 °C NO TIN LEAD PRECISION MONOLITHICS INC DIP, DIP8,.3 unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 300 pA 200 pA 108 dB 130 dB YES 200 µV R-GDIP-T8 YES YES YES -20 V -15 V 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE Not Qualified 0.05 V/us 0.15 V/us 800 µA 20 V 15 V BIPOLAR COMMERCIAL THROUGH-HOLE 2.54 mm DUAL 500 100000
PM1012GP
Precision Monolithics Inc
Check for Price No Obsolete 1 e0 85 °C -40 °C NO TIN LEAD PRECISION MONOLITHICS INC MINI, PLASTIC, DIP-8 unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 300 pA 200 pA 108 dB 130 dB YES 200 µV R-PDIP-T8 YES YES YES -20 V -15 V 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Not Qualified 0.05 V/us 0.15 V/us 800 µA 20 V 15 V BIPOLAR INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL 500 100000
PM1012BIGZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 1 70 °C NO 10.29 mm 7.62 mm ANALOG DEVICES INC DIP, compliant OPERATIONAL AMPLIFIER 300 pA 130 dB 200 µV R-GDIP-T8 YES -15 V 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE Not Qualified 800 µA 15 V BIPOLAR COMMERCIAL THROUGH-HOLE 2.54 mm DUAL 500 DIP 8 EAR99 8542.33.00.01 NOT SPECIFIED 5.08 mm NOT SPECIFIED
PM-1012
Premier Magnetics
Check for Price Active 1CT:1CT; 1CT:2CT 1.5 kV 50 µH DATACOM TRANSFORMER 10/100 BASE-T 2 85 °C -40 °C SURFACE MOUNT YES 5.33 mm 12.1 mm 7.11 mm PREMIER MAGNETICS INC unknown EAR99
PM1012AZ/883C
Precision Monolithics Inc
Check for Price No Obsolete 1 e0 125 °C -55 °C NO Tin/Lead (Sn/Pb) PRECISION MONOLITHICS INC DIP-8 unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 150 pA YES 250 µV R-XDIP-T8 YES YES YES -15 V 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Not Qualified 0.05 V/us 800 µA 20 V 15 V BIPOLAR MILITARY THROUGH-HOLE 2.54 mm DUAL 100000 EAR99 8542.33.00.01 38535Q/M;38534H;883B
PM1012GS
Rochester Electronics LLC
Check for Price Obsolete 1 85 °C -40 °C YES NOT SPECIFIED 4.9 mm 3.9 mm ROCHESTER ELECTRONICS INC SOP, unknown OPERATIONAL AMPLIFIER 300 pA 130 dB 200 µV R-PDSO-G8 -20 V -15 V 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE 0.15 V/us 20 V 15 V BIPOLAR INDUSTRIAL GULL WING 1.27 mm DUAL 500 SOIC 8 NOT SPECIFIED 1.75 mm NOT SPECIFIED NOT SPECIFIED
PM1012NBC
Analog Devices Inc
Check for Price No Obsolete 1 25 °C 25 °C ANALOG DEVICES INC compliant OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 200 pA YES 300 µV YES YES YES -15 V DIE OR CHIP Not Qualified 0.1 V/us 600 µA 20 V 15 V BIPOLAR OTHER 120000 EAR99 8542.31.00.01 MIL-STD-883 Class B (Modified)
PM1012AJ/883C
Precision Monolithics Inc
Check for Price No Transferred 1 e0 125 °C -55 °C Tin/Lead (Sn/Pb) PRECISION MONOLITHICS INC unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 150 pA YES 250 µV O-MBCY-W8 YES YES YES -15 V 8 METAL CAN8,.2 ROUND CYLINDRICAL Not Qualified 0.05 V/us 800 µA 20 V 15 V BIPOLAR MILITARY WIRE BOTTOM 100000 EAR99 8542.33.00.01 38535Q/M;38534H;883B
PM1012BIGZ
Precision Monolithics Inc
Check for Price Obsolete 1 70 °C NO PRECISION MONOLITHICS INC HERMETIC SEALED, DIP-8 unknown OPERATIONAL AMPLIFIER 300 pA 130 dB 200 µV R-GDIP-T8 -20 V -15 V 8 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE Not Qualified 0.15 V/us 20 V 15 V BIPOLAR COMMERCIAL THROUGH-HOLE DUAL 500
PM1012GJ
Analog Devices Inc
Check for Price No Obsolete 1 e0 70 °C NO TIN LEAD ANALOG DEVICES INC TO-99, 8 PIN unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 300 pA 200 pA 110 dB 130 dB YES 200 µV O-MBCY-W8 YES YES YES -20 V -15 V 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL Not Qualified 0.1 V/us 0.15 V/us 800 µA 20 V 15 V BIPOLAR COMMERCIAL WIRE BOTTOM 500 120000 TO-99 8 EAR99 8542.33.00.01