Filter Your Search
1 - 2 of 2 results
|
PKM4613NHPIHSSPLB
Flex Ltd
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.64 V | 12.36 V | 50 A | 1 | NO | NO | 425 kHz | HEAT SINK AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 96.3 % | 0.0036 % | 0.125 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.17675 Vrms | HYBRID | 600 W | 10 ms | R-XDMA-P7 | EN, IEC, UL | 90 °C | -30 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.93 mm | 14.3 mm | FLEX LTD | , | compliant | EAR99 | ||
|
PKM4613NHPIHSSPLB
Ericsson
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ERICSSON POWER MODULES AB | , | compliant | EAR99 |