Parametric results for: pic32mz2048efm100-i/pt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic32mz2048efm100ipt
Select parts from the table below to compare.
Compare
Compare
PIC32MZ2048EFM100-I/PT
Microchip Technology Inc
$13.8229 Buy Yes Active 32 252 MHz 2097152 524288 524288 PIC32 64 MHz 78 10 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 8 5 8 8 YES FLASH 135 mA 3.6 V 2.1 V INDUSTRIAL S-PQFP-G100 e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01 Microchip
PIC32MZ2048EFM100-I/PTN21
Microchip Technology Inc
Check for Price Buy Active 32 252 MHz 2097152 524288 PIC32 64 MHz 78 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 8 5 12 8 8 YES FLASH 3.6 V 2.1 V INDUSTRIAL S-PQFP-G100 e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01