Parametric results for: pic32mk0512gpe064-e/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mk0512gpe064ept
Select parts from the table below to compare.
Compare
Compare
PIC32MK0512GPE064-E/PT
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 32 80 MHz 524288 131072 PIC32 64 MHz 48 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 8 5 10 8 8 NO FLASH 57 mA 3.6 V 2.2 V AUTOMOTIVE S-PQFP-G64 e3 125 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip