Filter Your Search
1 - 1 of 1 results
![]() |
PIC24FJ128GA204-I/ML
Microchip Technology Inc
|
$4.6219 | Yes | Active | 16 | 8 MHz | 131072 | 8192 | PIC24 | 48 MHz | 36 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 6 | 5 | 1 | 8 | 8 | YES | FLASH | 7.6 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip |