Parametric results for: pic24f16ka102-e/mlvao under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24f16ka102emlvao
Select parts from the table below to compare.
Compare
Compare
PIC24F16KA102-E/MLVAO
Microchip Technology Inc
Check for Price Yes Active 16 32 MHz 16384 1536 PIC24 32 MHz 24 5 YES 2 V MICROCONTROLLER, RISC CMOS ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 18 mA 3.6 V 1.8 V AUTOMOTIVE S-PQCC-N28 e3 125 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01