Parametric results for: pic18lf26k40-i/so under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf26k40iso
Select parts from the table below to compare.
Compare
Compare
PIC18LF26K40-I/SO
Microchip Technology Inc
$1.7149 Yes Active 8 64 MHz 3720 32768 PIC18 64 MHz 25 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 16 YES FLASH 3.6 V 3 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C 260 TS 16949 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2016-09-15 Microchip