Filter Your Search
1 - 1 of 1 results
|
PIC18LF26K40-E/SO
Microchip Technology Inc
|
$1.8373 | Yes | Active | 8 | 64 MHz | 3720 | 32768 | PIC18 | 64 MHz | 25 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 16 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2016-09-15 | Microchip |