Parametric results for: pic18f4680-i/p under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic18f4680ip
Select parts from the table below to compare.
Compare
Compare
PIC18F4680-I/PT
Microchip Technology Inc
$10.1498 Buy Yes Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 40 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F4680-I/P
Microchip Technology Inc
$12.6840 Buy Yes Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 4 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 40 mA 5.5 V 4.2 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm MICROCHIP TECHNOLOGY INC DIP DIP-40 40 compliant 3A991.A.2 8542.31.00.01 Microchip