Parametric results for: pic18f45k22t-e/ptvao under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f45k22teptvao
Select parts from the table below to compare.
Compare
Compare
PIC18F45K22T-E/PTVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 48 MHz 32768 1536 PIC18 64 MHz 36 9 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G44 e3 125 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.31.00.01