Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F45K22T-E/ML
Microchip Technology Inc
|
Check for Price Buy | Active | 8 | 48 MHz | 32768 | 1536 | 64 MHz | 36 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |