Parametric results for: pic18f2620t-i/so under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f2620tiso
Select parts from the table below to compare.
Compare
Compare
PIC18F2620T-I/SO
Microchip Technology Inc
$8.7500 Yes Yes Active 8 40 MHz 65536 3968 PIC18 20 MHz 25 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 25 mA 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip