Parametric results for: pic18f25k22t-i/ssvao under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f25k22tissvao
Select parts from the table below to compare.
Compare
Compare
PIC18F25K22T-I/SSVAO
Microchip Technology Inc
Check for Price Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 25 9 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant 3A991.A.2 8542.31.00.01