Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F25K22-E/MV
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 64 MHz | 32768 | 1536 | 64 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N40 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |