Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F24J10-I/SP
Microchip Technology Inc
|
$2.7315 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1024 | PIC18 | 40 MHz | 21 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |