Parametric results for: pic16lf648a-i/sog under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf648aisog
Select parts from the table below to compare.
Compare
Compare
PIC16LF648A-I/SOG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2 V AT 4 MHZ NO NO NO 14 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 18 compliant 8542.31.00.01