Parametric results for: pic16lf648a-e/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf648aeml
Select parts from the table below to compare.
Compare
Compare
PIC16LF648A-E/ML
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2 V AT 4 MHZ NO NO NO 14 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 28 compliant 8542.31.00.01