Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LF1946-I/PT
Microchip Technology Inc
|
$52.5777 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 512 | PIC16 | 32 MHz | 54 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 4.3 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip |