Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LF1939T-I/ML
Microchip Technology Inc
|
$2.8736 | Yes | Yes | Active | 8 | 32 MHz | 16384 | 1024 | PIC16 | 32 MHz | 36 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip |