Parametric results for: pic16lf1938-i/mv under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1938imv
Select parts from the table below to compare.
Compare
Compare
PIC16LF1938-I/MV
Microchip Technology Inc
$52.8024 Buy Yes Yes Active 8 32 MHz 16384 1024 PIC16 32 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ NO YES NO FIXED POINT YES NO YES 1 8 14 YES FLASH 4.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 28 compliant EAR99 8542.31.00.01 Microchip