Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LF1788-E/SO
Microchip Technology Inc
|
$2.9650 Buy | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V AT 16MHZ | NO | YES | NO | NO | YES | NO | YES | 3 | 1 | 8 | 14 | YES | FLASH | 85 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |