Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LC65AT-04/PQ
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 30 mA | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | ISO/TS-16949 | 44 | PLASTIC/EPOXY | QFP | DIP18,.3 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 |