Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LC56AT-04I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 |