Parametric results for: pic16f946-i/pt under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic16f946ipt
Select parts from the table below to compare.
Compare
Compare
PIC16F946-I/PT
Microchip Technology Inc
$4.9753 Yes Yes Active 8 20 MHz 14336 336 PIC16 20 MHz 53 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 64 compliant EAR99 8542.31.00.01 Microchip
PIC16F946-I/PTREL
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 14336 PIC16 20 MHz 53 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-64 64 compliant EAR99 8542.31.00.01
PIC16F946-I/PTVAO
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 14336 PIC16 20 MHz 53 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 e3 85 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01