Filter Your Search
1 - 1 of 1 results
![]() |
PIC16F88T-I/SO
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 20 MHz | 7168 | 368 | PIC16 | 20 MHz | 16 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip |