Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F887T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC16 | 20 MHz | 35 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F887T-I/PTVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC16 | 20 MHz | 35 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES MINIMUM 2V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP-44 | compliant | EAR99 | 8542.31.00.01 |