Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F722A-I/SO
Microchip Technology Inc
|
$1.3646 Buy | Yes | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16F722A-I/SOVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 |