Parametric results for: pic16f628-04i/p under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16f62804ip
Select parts from the table below to compare.
Compare
Compare
PIC16F628-04I/P
Microchip Technology Inc
$4.1171 Buy Yes Yes Not Recommended 8 4 MHz 2048 224 PIC16 4 MHz 16 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.984 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-18 18 compliant EAR99 8542.31.00.01 1999-06-07 Microchip
PIC16F628-04I/P301
Microchip Technology Inc
Check for Price Buy No Contact Manufacturer 8 4 MHz 2048 224 PIC16 4 MHz 16 4 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO FLASH 700 µA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP 18 compliant 8542.31.00.01