Filter Your Search
1 - 2 of 2 results
|
PIC16F616T-I/STVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 20 MHz | 3584 | 20 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
![]() |
PIC16F616T-I/ST
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC | 20 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.35 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | TSSOP | 14 | Microchip |