Parametric results for: pic16f54-e/p under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16f54ep
Select parts from the table below to compare.
Compare
Compare
PIC16F54-E/P
Microchip Technology Inc
$1.1618 Buy Yes Yes Active 8 20 MHz 768 25 PIC16 20 MHz 12 2 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 7 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e3 125 °C -40 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-18 18 compliant EAR99 8542.31.00.01 Microchip
PIC16F54-E/PG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 768 25 PIC16 20 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO NO 8 NO FLASH 7 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY SOP DIP18,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 18 compliant EAR99 8542.31.00.01